Part Details for AH3363Q-SA-7 by Diodes Incorporated
Overview of AH3363Q-SA-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AH3363Q-SA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AH3363Q-SA-7DICT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
61507 In Stock |
|
$0.2691 / $0.9200 | Buy Now |
DISTI #
AH3363Q-SA-7
|
Avnet Americas | Hall Effect Sensor 60mA Unipolar 3V to 28V 3-Pin SOT-23 T/R - Tape and Reel (Alt: AH3363Q-SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2670 / $0.3154 | Buy Now |
DISTI #
621-AH3363Q-SA-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch RoHS: Compliant | 15710 |
|
$0.2690 / $0.9200 | Buy Now |
|
Future Electronics | Hall Unipolar Switch SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
AH3363Q-SA-7
|
Avnet Americas | Hall Effect Sensor 60mA Unipolar 3V to 28V 3-Pin SOT-23 T/R - Tape and Reel (Alt: AH3363Q-SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2670 / $0.3154 | Buy Now |
DISTI #
AH3363Q-SA-7
|
Avnet Americas | Hall Effect Sensor 60mA Unipolar 3V to 28V 3-Pin SOT-23 T/R - Tape and Reel (Alt: AH3363Q-SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2670 / $0.3154 | Buy Now |
DISTI #
AH3363Q-SA-7
|
Avnet Asia | Hall Effect Sensor 60mA Unipolar 3V to 28V 3-Pin SOT-23 T/R (Alt: AH3363Q-SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 15000 |
|
RFQ | |
DISTI #
AH3363Q-SA-7
|
Avnet Silica | Hall Effect Sensor 60mA Unipolar 3V to 28V 3-Pin SOT-23 T/R (Alt: AH3363Q-SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | MAGNETIC SWITCH UNIPOLAR SOT23-3 | 2890 |
|
$0.3173 / $0.5704 | Buy Now |
Part Details for AH3363Q-SA-7
AH3363Q-SA-7 CAD Models
AH3363Q-SA-7 Part Data Attributes
|
AH3363Q-SA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH3363Q-SA-7
Diodes Incorporated
Hall Effect Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 2 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 7.2 mT | |
Magnetic Field Range-Min | 2 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | OPEN-DRAIN | |
Output Type | CURRENT OUTPUT | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |