Part Details for AH3373-P-B by Diodes Incorporated
Overview of AH3373-P-B by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH3373-P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5443
|
Newark | Hall Effect Sw, Unipolar Sw, Sip, 55G Rohs Compliant: Yes |Diodes Inc. AH3373-P-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 981 |
|
$0.2430 / $0.7180 | Buy Now |
DISTI #
AH3373-P-B-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR 3SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
517 In Stock |
|
$0.3262 / $0.6900 | Buy Now |
DISTI #
AH3373-P-B
|
Avnet Americas | HALL UNIPOLAR SWITCH SIP-3 BULK 1K - Bulk (Alt: AH3373-P-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1700 / $0.2009 | Buy Now |
DISTI #
621-AH3373-P-B
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch RoHS: Compliant | 860 |
|
$0.2550 / $0.6900 | Buy Now |
DISTI #
AH3373-P-B
|
Avnet Americas | HALL UNIPOLAR SWITCH SIP-3 BULK 1K - Bulk (Alt: AH3373-P-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1700 / $0.2009 | Buy Now |
DISTI #
AH3373-P-B
|
Avnet Silica | HALL UNIPOLAR SWITCH SIP-3 BULK 1K (Alt: AH3373-P-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
3946466
|
element14 Asia-Pacific | HALL EFFECT SW, UNIPOLAR SW, SIP, 55G RoHS: Compliant Min Qty: 1 Container: Each | 981 |
|
$0.2661 / $0.7465 | Buy Now |
DISTI #
3946466
|
Farnell | HALL EFFECT SW, UNIPOLAR SW, SIP, 55G RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 981 |
|
$0.2298 / $0.7925 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.2675 | Buy Now |
Part Details for AH3373-P-B
AH3373-P-B CAD Models
AH3373-P-B Part Data Attributes:
|
AH3373-P-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH3373-P-B
Diodes Incorporated
Hall Effect Sensor, 2mT Min, 7.2mT Max, 30-55mA, Rectangular, Through Hole Mount, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SEATED HGT CALCULATED | |
Body Breadth | 1.5 mm | |
Body Height | 4.55 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Hysteresis | 2 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 7.2 mT | |
Magnetic Field Range-Min | 2 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 55 mA | |
Output Range | 30-55mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |