Part Details for AH3722-P-B by Diodes Incorporated
Overview of AH3722-P-B by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH3722-P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AH3722-P-B-ND
|
DigiKey | HALL LATCH SWITCH SIP-3 BULK 1K Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
988 In Stock |
|
$0.1927 / $0.5800 | Buy Now |
DISTI #
AH3722-P-B
|
Avnet Americas | HALL LATCH SWITCH SIP-3 BULK 1K - Bulk (Alt: AH3722-P-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.1586 | Buy Now |
DISTI #
621-AH3722-P-B
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Latch Switch SIP-3 BULK 1K | 85 |
|
$0.1800 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.1645 | Buy Now |
DISTI #
AH3722-P-B
|
Avnet Silica | HALL LATCH SWITCH SIP-3 BULK 1K (Alt: AH3722-P-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |