There are no models available for this part yet.
Overview of AH3724Q-P-A by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AH3724Q-P-A by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-AH3724Q-P-ATB-ND
|
DigiKey | HALL LATCH SWITCH SIP-3 AMMO 1K Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2660 | Buy Now | |
DISTI #
AH3724Q-P-A
|
Avnet Americas | HALL LATCH SWITCH SIP-3 AMMO 1K - Ammo Pack (Alt: AH3724Q-P-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 20000 Factory Stock |
|
$0.2580 | Buy Now | |
DISTI #
621-AH3724Q-P-A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Latch Switch SIP-3 AMMO 4K | 0 |
|
$0.2260 / $0.2750 | Order Now |