Part Details for AH373-WL-7 by Diodes Incorporated
Overview of AH373-WL-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH373-WL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1654 |
|
RFQ | ||
|
Quest Components | 1323 |
|
$0.7224 / $2.0640 | Buy Now |
Part Details for AH373-WL-7
AH373-WL-7 CAD Models
AH373-WL-7 Part Data Attributes
|
AH373-WL-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH373-WL-7
Diodes Incorporated
Hall Effect Sensor, -6mT Min, 6mT Max, 400mV, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, ROHS COMPLIANT, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 1.6 mm | |
Body Height | 1.206 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 6 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | -6 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | PASSIVE PULL-UP | |
Output Current-Max | 25 mA | |
Output Range | 400mV | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |