AH374-P-A
Diodes Incorporated
Description: Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Through Hole Mount, SIP-3

Overview of AH374-P-A by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for AH374-P-A by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # AH374-P-ADITB-ND
DigiKey MAGNETIC SWITCH LATCH 3SIP Min Qty: 4000 Lead time: 28 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 4,000 $0.3225
  • 8,000 $0.3022
  • 12,000 $0.2920
  • 20,000 $0.2806
  • 28,000 $0.2739
$0.2739 / $0.3225 Buy Now
DISTI # AH374-P-A
Avnet Americas Hall Latch Switch SIP-3 AMMO 4K - Ammo Pack (Alt: AH374-P-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack 0
  • 4,000 $0.3007
$0.3007 Buy Now
DISTI # 621-AH374-P-A
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors Hall Latch Switch RoHS: Compliant 3728
  • 1 $0.9000
  • 10 $0.6890
  • 100 $0.4670
  • 500 $0.4200
  • 1,000 $0.3680
  • 4,000 $0.3100
  • 8,000 $0.2730
  • 24,000 $0.2620
$0.2620 / $0.9000 Buy Now

CAD Models for AH374-P-A by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AH374-P-A by Diodes Incorporated

AH374-P-A
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
SEATED HGT CALCULATED
Body Breadth
2.235 mm
Body Height
4.55 mm
Body Length or Diameter
4.1 mm
Housing
PLASTIC
Hysteresis
6 mT
JESD-609 Code
e3
Magnetic Field Range-Max
6 mT
Magnetic Field Range-Min
-6 mT
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
4 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
400mV
Output Type
VOLTAGE OUTPUT
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
20 V
Supply Voltage-Min
2.2 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. AH374-P-A
    Diodes Incorporated
    Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Through Hole Mount, SIP-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH374-P-A by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH374-P-A by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AH374-P-A would you like to use for your alert(s)?
  • Please alert me when AH374-P-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AH374-P-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH374-P-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AH374-P-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH374-P-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH374-P-A by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: