Part Details for AH3772-W-7 by Diodes Incorporated
Overview of AH3772-W-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH3772-W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5460
|
Newark | Hall Effect Sw, Latching, Sc-59, 25G Rohs Compliant: Yes |Diodes Inc. AH3772-W-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.3130 / $0.4450 | Buy Now |
DISTI #
31-AH3772-W-7CT-ND
|
DigiKey | MAGNETIC SWITCH LATCH SC59-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2193 / $0.5300 | Buy Now |
DISTI #
AH3772-W-7
|
Avnet Americas | Hall Effect Sensor 60mA Bipolar 3V to 28V 3-Pin SC-59 T/R - Tape and Reel (Alt: AH3772-W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2175 / $0.2570 | Buy Now |
DISTI #
621-AH3772-W-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Latch Switch RoHS: Compliant | 3607 |
|
$0.2190 / $0.4200 | Buy Now |
DISTI #
AH3772-W-7
|
Avnet Americas | Hall Effect Sensor 60mA Bipolar 3V to 28V 3-Pin SC-59 T/R - Tape and Reel (Alt: AH3772-W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2175 / $0.2570 | Buy Now |
DISTI #
AH3772-W-7
|
Avnet Silica | Hall Effect Sensor 60mA Bipolar 3V to 28V 3-Pin SC-59 T/R (Alt: AH3772-W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AH3772-W-7
AH3772-W-7 CAD Models
AH3772-W-7 Part Data Attributes:
|
AH3772-W-7
Diodes Incorporated
Buy Now
|
Compare Parts:
AH3772-W-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |