Part Details for AH3777-SA-7 by Diodes Incorporated
Overview of AH3777-SA-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH3777-SA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AH3777-SA-7DICT-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2975 In Stock |
|
$0.3038 / $0.7700 | Buy Now |
DISTI #
AH3777-SA-7
|
Avnet Americas | Hall Effect Sensor 60mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R - Tape and Reel (Alt: AH3777-SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2227 / $0.2631 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2250 | Buy Now |
DISTI #
AH3777-SA-7
|
Avnet Americas | Hall Effect Sensor 60mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R - Tape and Reel (Alt: AH3777-SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2227 / $0.2631 | Buy Now |
|
Chip1Cloud | MAGNETIC SWITCH LATCH SOT23-3 | 3390 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MAGNETIC SWITCH LATCH SOT23-3 | 3000 |
|
$0.2202 | Buy Now |
Part Details for AH3777-SA-7
AH3777-SA-7 CAD Models
AH3777-SA-7 Part Data Attributes:
|
AH3777-SA-7
Diodes Incorporated
Buy Now
|
Compare Parts:
AH3777-SA-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |