Part Details for AH3782-P-A by Diodes Incorporated
Overview of AH3782-P-A by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AH3782-P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-AH3782-P-A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HV Hall Effect Latch Pull-up 32Vdd -0.3V RoHS: Compliant | 3529 |
|
$0.2610 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2290 | Buy Now |
Part Details for AH3782-P-A
AH3782-P-A CAD Models
AH3782-P-A Part Data Attributes
|
AH3782-P-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH3782-P-A
Diodes Incorporated
Hall Effect Sensor, -6mT Min, 6mT Max, 30-55mA, Rectangular, Through Hole Mount, GREEN, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Body Breadth | 2.235 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Hysteresis | 8 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | -6 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 5.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 55 mA | |
Output Range | 30-55mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |