Part Details for AH477AZ4-AG1 by Diodes Incorporated
Overview of AH477AZ4-AG1 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH477AZ4-AG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AH477AZ4-AG1DI-ND
|
DigiKey | IC MOTOR DRIVER 3.5V-18V TO94 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
975 In Stock |
|
$0.2131 / $0.5800 | Buy Now |
DISTI #
AH477AZ4-AG1
|
Avnet Americas | Hall Effect Sensor 250mA Latch 5V/9V/12V/15V/18V 4-Pin SIP Bulk - Bulk (Alt: AH477AZ4-AG1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 501000 Factory Stock |
|
$0.0863 / $0.1020 | Buy Now |
DISTI #
621-AH477AZ4-AG1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Sgl Hall-Effect Ltch 3.5V to 18V 20Vcc RoHS: Compliant | 247 |
|
$0.1820 / $0.5800 | Buy Now |
DISTI #
AH477AZ4-AG1
|
Avnet Americas | Hall Effect Sensor 250mA Latch 5V/9V/12V/15V/18V 4-Pin SIP Bulk - Bulk (Alt: AH477AZ4-AG1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 501000 Factory Stock |
|
$0.0863 / $0.1020 | Buy Now |
DISTI #
AH477AZ4-AG1
|
Avnet Asia | Hall Effect Sensor 250mA Latch 5V/9V/12V/15V/18V 4-Pin SIP Bulk (Alt: AH477AZ4-AG1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0818 / $0.1158 | Buy Now |