AH477AZ4-BG1
Description: Hall Effect Sensor, -10mT Min, 10mT Max, Plastic/epoxy, Rectangular, 4 Pin, Through Hole Mount, GREEN, TO-94, SIP-4

Overview of AH477AZ4-BG1 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AH477AZ4-BG1 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK5468
Newark Hall Effect Sw, Latching, To-94, 100G Rohs Compliant: Yes |Diodes Inc. AH477AZ4-BG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 984
  • 1 $0.5880
  • 10 $0.4530
  • 100 $0.2990
  • 500 $0.2340
  • 1,000 $0.2010
  • 3,000 $0.1730
  • 10,000 $0.1550
$0.1550 / $0.5880 Buy Now
DISTI # 31-AH477AZ4-BG1-ND
DigiKey IC MOTOR DRIVER 3.5V-18V TO94 Min Qty: 1 Lead time: 8 Weeks Container: Bulk 976
In Stock
  • 1 $0.5500
  • 10 $0.4210
  • 25 $0.3624
  • 50 $0.3496
  • 100 $0.2978
  • 500 $0.2590
  • 1,000 $0.2266
  • 5,000 $0.2007
$0.2007 / $0.5500 Buy Now
DISTI # AH477AZ4-BG1
Avnet Americas Hall Effect Sensor 250mA Latch 5V/9V/12V/15V/18V 4-Pin SIP Bulk - Bulk (Alt: AH477AZ4-BG1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk 98000 Factory Stock
  • 1,000 $0.2173
$0.2173 Buy Now
DISTI # 621-AH477AZ4-BG1
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors Sgl Hall-Effect Ltch 3.5V to 18V 20Vcc RoHS: Compliant 1175
  • 1 $0.5500
  • 10 $0.4210
  • 100 $0.2850
  • 500 $0.2570
  • 1,000 $0.2240
  • 2,000 $0.2140
$0.2140 / $0.5500 Buy Now
DISTI # AH477AZ4-BG1
Avnet Asia Hall Effect Sensor 250mA Latch 5V/9V/12V/15V/18V 4-Pin SIP Bulk (Alt: AH477AZ4-BG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.0609
  • 6,000 $0.0601
  • 9,000 $0.0594
  • 15,000 $0.0586
  • 30,000 $0.0572
  • 75,000 $0.0558
  • 150,000 $0.0545
$0.0545 / $0.0609 Buy Now
DISTI # AH477AZ4-BG1
Avnet Silica Hall Effect Sensor 250mA Latch 5V/9V/12V/15V/18V 4-Pin SIP Bulk (Alt: AH477AZ4-BG1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Silica - 1000
Buy Now
LCSC SIP-4 Hall Switches ROHS 888
  • 5 $0.0888
  • 50 $0.0722
  • 150 $0.0651
  • 1,000 $0.0562
  • 2,000 $0.0522
  • 5,000 $0.0499
$0.0499 / $0.0888 Buy Now

CAD Models for AH477AZ4-BG1 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AH477AZ4-BG1 by Diodes Incorporated

AH477AZ4-BG1
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, TO-94, SIP-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Body Breadth
1.62 mm
Body Length or Diameter
5.13 mm
Housing
PLASTIC
Hysteresis
7 mT
Input Mode
BIPOLAR(LATCHED)
JESD-609 Code
e3
Magnetic Field Range-Max
10 mT
Magnetic Field Range-Min
-10 mT
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Current-Max
16 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output
OPEN-COLLECTOR
Output Polarity
COMPLEMENTARY
Output Type
DIGITAL CURRENT
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP4,.04,50
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
18 V
Supply Voltage-Min
3.5 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. AH477AZ4-BG1
    Diodes Incorporated
    Hall Effect Sensor, -10mT Min, 10mT Max, Plastic/epoxy, Rectangular, 4 Pin, Through Hole Mount, GREEN, TO-94, SIP-4
    VS

Related Parts for AH477AZ4-BG1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH477AZ4-BG1 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH477AZ4-BG1 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AH477AZ4-BG1 would you like to use for your alert(s)?
  • Please alert me when AH477AZ4-BG1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AH477AZ4-BG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH477AZ4-BG1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AH477AZ4-BG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH477AZ4-BG1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH477AZ4-BG1 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: