There are no models available for this part yet.
Overview of AH5012CN by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AH5012CN by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 10 |
|
$13.9230 | Buy Now | ||
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 8 |
|
$15.0833 | Buy Now |
CAD Models for AH5012CN by National Semiconductor Corporation
Part Data Attributes for AH5012CN by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
21.755 mm
|
Normal Position
|
NC
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
On-state Resistance Match-Nom
|
4 Ω
|
On-state Resistance-Max (Ron)
|
150 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
500 ns
|
Switch-on Time-Max
|
500 ns
|
Technology
|
JFET
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AH5012CN
This table gives cross-reference parts and alternative options found for AH5012CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH5012CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5012MPE | SPST, 4 Func, 1 Channel, PDIP16 | Harris Semiconductor | AH5012CN vs IH5012MPE |
IH5012CPE | SPST, 4 Func, 1 Channel, PDIP16 | Harris Semiconductor | AH5012CN vs IH5012CPE |
IH5012MDE | SPST, 4 Func, 1 Channel, CDIP16 | Harris Semiconductor | AH5012CN vs IH5012MDE |
AH5012CN | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AH5012CN vs AH5012CN |
5962-9088001MEA | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | National Semiconductor Corporation | AH5012CN vs 5962-9088001MEA |
IH5012MPE | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16 | Intersil Corporation | AH5012CN vs IH5012MPE |
AH5012CN | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Texas Instruments | AH5012CN vs AH5012CN |
IH5012CPE | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16 | Intersil Corporation | AH5012CN vs IH5012CPE |
IH5012CPE | SPST, 4 Func, 1 Channel, PDIP16 | Rochester Electronics LLC | AH5012CN vs IH5012CPE |
IH5012CDE | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 | Intersil Corporation | AH5012CN vs IH5012CDE |
Related Parts for AH5012CN
-
IH5012CPEMultiplexers or Switches
-
ADC0809CCNAnalog to Digital Converters
-
ICL8020ACPDOther Analog ICs
-
LT1124CS8Operational Amplifiers
-
TEA2019Switching Regulator or Controllers
-
AD7534JNDigital to Analog Converters
-
IRFF121Power Field-Effect Transistors
-
TSM1012IDPower Management Circuits
-
KSZ8895MQXINetwork Interfaces