Part Details for AHA0608150M050R by Kyocera AVX Components
Overview of AHA0608150M050R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA0608150M050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AHA0608150M050RTR-ND
|
DigiKey | CAP ALUM HYBRID 15UF 20% 50V SMD Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2547 | Buy Now |
DISTI #
AHA0608150M050R
|
Avnet Americas | Capacitor Aluminum Polymer 15uF 50Vdc 20% Radial Can Cylindrical Can 80mohm 1200mA 5000 hr 105?C T/R (Alt: AHA0608150M050R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5136 | Buy Now |
DISTI #
581-AHA0608150M050R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 15UF 50V ESR=80 RoHS: Compliant | 1729 |
|
$0.3550 / $0.8100 | Buy Now |
DISTI #
73976578
|
RS | Hybrid Aluminum V-Chip,15uF,50V | AVX AHA0608150M050R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4810 / $0.5660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.3780 | Buy Now |
DISTI #
AHA0608150M050R
|
TTI | Aluminum Electrolytic Capacitors - SMD 15UF 50V ESR=80 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3540 / $0.5330 | Buy Now |
DISTI #
AHA0608150M050R
|
TME | Capacitor: hybrid, 15uF, 50VDC, ESR: 80mΩ, AHA, SMD, -55÷105°C, 5000h Min Qty: 1000 | 0 |
|
$0.4680 | RFQ |
Part Details for AHA0608150M050R
AHA0608150M050R CAD Models
AHA0608150M050R Part Data Attributes
|
AHA0608150M050R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AHA0608150M050R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 8 mm | |
Leakage Current | 0.008 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |