Part Details for AHA0608270M040R by Kyocera AVX Components
Overview of AHA0608270M040R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA0608270M040R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AHA0608270M040RTR-ND
|
DigiKey | CAP ALUM HYBRID 27UF 20% 40V SMD Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2547 | Buy Now |
DISTI #
AHA0608270M040R
|
Avnet Americas | Capacitor Aluminum Polymer 27uF 40Vdc 20% Radial Can Cylindrical Can 70mohm 1200mA 5000 hr 105°C T/R (Alt: AHA0608270M040R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5136 | Buy Now |
DISTI #
581-AHA0608270M040R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 27UF 40V ESR=70 RoHS: Compliant | 1992 |
|
$0.4720 / $0.8100 | Buy Now |
DISTI #
73976563
|
RS | Hybrid Aluminum V-Chip,27uF,40V | AVX AHA0608270M040R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4810 / $0.5660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.3780 | Buy Now |
DISTI #
AHA0608270M040R
|
TTI | Aluminum Electrolytic Capacitors - SMD 27UF 40V ESR=70 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4720 / $0.4970 | Buy Now |
DISTI #
AHA0608270M040R
|
TME | Capacitor: hybrid, 27uF, 40VDC, ESR: 70mΩ, AHA, SMD, -55÷105°C, 5000h Min Qty: 1000 | 0 |
|
$0.4690 | RFQ |
Part Details for AHA0608270M040R
AHA0608270M040R CAD Models
AHA0608270M040R Part Data Attributes
|
AHA0608270M040R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AHA0608270M040R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 27uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Height | 8 mm | |
Leakage Current | 0.011 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 60 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for AHA0608270M040R
This table gives cross-reference parts and alternative options found for AHA0608270M040R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHA0608270M040R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPE-HZ270M40V6.3X8NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | AHA0608270M040R vs NSPE-HZ270M40V6.3X8NLBYF |
NSPE-H270M40V6.3X8NBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 27uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | AHA0608270M040R vs NSPE-H270M40V6.3X8NBYF |