Part Details for AHA0810271M016R by Kyocera AVX Components
Overview of AHA0810271M016R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA0810271M016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AHA0810271M016RTR-ND
|
DigiKey | CAP ALUM 270UF 20% 16V SMD Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8833 | Buy Now |
DISTI #
AHA0810271M016R
|
Avnet Americas | Capacitor Aluminum Polymer 270uF 16Vdc 20% Radial Can Cylindrical Can 26mohm 2000mA 10000 hr 105°C T/R (Alt: AHA0810271M016R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 2000 Factory Stock |
|
$0.9720 | Buy Now |
DISTI #
581-AHA0810271M016R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 270UF 16V ESR=26 RoHS: Compliant | 927 |
|
$0.8900 / $1.8400 | Buy Now |
DISTI #
73976511
|
RS | Hybrid Aluminum V-Chip,270uF,16V | AVX AHA0810271M016R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 | 0 |
|
$0.7150 | Buy Now |
DISTI #
AHA0810271M016R
|
TTI | Aluminum Electrolytic Capacitors - SMD 270UF 16V ESR=26 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.8900 / $0.9100 | Buy Now |
DISTI #
AHA0810271M016R
|
Avnet Americas | Capacitor Aluminum Polymer 270uF 16Vdc 20% Radial Can Cylindrical Can 26mohm 2000mA 10000 hr 105°C T/R (Alt: AHA0810271M016R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 2000 Factory Stock |
|
$0.9720 | Buy Now |
DISTI #
AHA0810271M016R
|
TME | Capacitor: hybrid, 270uF, 16VDC, ESR: 26mΩ, AHA, SMD, -55÷105°C, 20% Min Qty: 500 | 0 |
|
$0.8600 | RFQ |
Part Details for AHA0810271M016R
AHA0810271M016R CAD Models
AHA0810271M016R Part Data Attributes:
|
AHA0810271M016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AHA0810271M016R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.043 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 200 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |