Part Details for AHA1012331M025R by Kyocera AVX Components
Overview of AHA1012331M025R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA1012331M025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AHA1012331M025RCT-ND
|
DigiKey | CAP ALUM 330UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8427 / $2.2500 | Buy Now |
DISTI #
AHA1012331M025R
|
Avnet Americas | Capacitor Aluminum Polymer 330uF 25Vdc 20% Radial Can Cylindrical Can 16mohm 2900mA 10000 hr 105°C T/R (Alt: AHA1012331M025R) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days | 3200 Factory Stock |
|
$1.7493 | Buy Now |
DISTI #
581-AHA1012331M025R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 330uF 1012 20% RoHS: Compliant | 2488 |
|
$1.3800 / $3.3100 | Buy Now |
DISTI #
73976507
|
RS | Hybrid Aluminum V-Chip,330uF,25V | AVX AHA1012331M025R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 / $1.9300 | RFQ |
|
Future Electronics | AHA Series 25 v 330 uf 105c 10x12.5mm Low ESR 10k hrs Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.2900 / $1.3400 | Buy Now |
DISTI #
AHA1012331M025R
|
TTI | Aluminum Electrolytic Capacitors - SMD 25V 330uF 1012 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.2100 / $1.3300 | Buy Now |
DISTI #
AHA1012331M025R
|
TME | Capacitor: hybrid, 330uF, 25VDC, ESR: 16mΩ, AHA, SMD, -55÷105°C, 20% Min Qty: 400 | 0 |
|
$1.5300 | RFQ |
DISTI #
AHA1012331M025R
|
Avnet Abacus | (Alt: AHA1012331M025R) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AHA1012331M025R
AHA1012331M025R CAD Models
AHA1012331M025R Part Data Attributes
|
AHA1012331M025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AHA1012331M025R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Height | 12.5 mm | |
Leakage Current | 0.083 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 290 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |