Part Details for AHA10AFB-1K by YAGEO Corporation
Overview of AHA10AFB-1K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA10AFB-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHA10AFB-1K
|
TTI | 1K OHM 1% 10W RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.4300 | Buy Now |
|
Ozdisan Elektronik | RES.ALUMINUM HOUSED 10W 1K Ohms ±1% POWER CHASSIS | 0 |
|
$3.1101 / $3.4211 | RFQ |