Part Details for AHA10BJB-56R by YAGEO Corporation
Overview of AHA10BJB-56R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA10BJB-56R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHA10BJB-56R-ND
|
DigiKey | RES CHAS MNT 56 OHM 5% 100W Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4815 | Buy Now |
DISTI #
603-AHA10BJB-56R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100W 5% tol. 56 Ohm RoHS: Compliant | 0 |
|
$9.4800 / $17.2100 | Order Now |
Part Details for AHA10BJB-56R
AHA10BJB-56R CAD Models
AHA10BJB-56R Part Data Attributes:
|
AHA10BJB-56R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AHA10BJB-56R
YAGEO Corporation
Fixed Resistor, Wire Wound, 100W, 56ohm, 4500V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
Lead Length | 23 mm | |
Manufacturer Series | AHA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.5 mm | |
Package Length | 89 mm | |
Package Style | Chassis Mount | |
Package Width | 70 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AHA | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 4500 V |