Part Details for AHA25AFB-250R by YAGEO Corporation
Overview of AHA25AFB-250R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA25AFB-250R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1011-ND
|
DigiKey | RES CHAS MNT 250 OHM 1% 25W Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5404 | Buy Now |
DISTI #
603-AHA25AFB-250R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25W 1% tol. 250 Ohm RoHS: Compliant | 164 |
|
$2.2500 / $5.4800 | Buy Now |