Part Details for AHA25AFB-3K by YAGEO Corporation
Overview of AHA25AFB-3K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA25AFB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.ALUMINUM HOUSED 25W 3K Ohms ±1% POWER CHASSIS | 0 |
|
$3.0731 / $3.3804 | RFQ |