Part Details for AHA25AFB-4K99 by YAGEO Corporation
Overview of AHA25AFB-4K99 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA25AFB-4K99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHA25AFB-4K99-ND
|
DigiKey | RESISTOR CHASSIS MOUNT 4.99K OHM Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5404 | Buy Now |
DISTI #
AHA25AFB-4K99
|
TTI | Wirewound Resistors - Chassis Mount 4.99K OHM 1% 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.5400 | Buy Now |