Part Details for AHA25AFB-50R by YAGEO Corporation
Overview of AHA25AFB-50R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA25AFB-50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1009-ND
|
DigiKey | RES CHAS MNT 50 OHM 1% 25W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1168 In Stock |
|
$2.0960 / $3.1000 | Buy Now |
DISTI #
AHA25AFB-50R
|
Avnet Americas | Power Wirewound Type Aluminum Housed Resistor 50Ohm 25W 1% Bulk - Bulk (Alt: AHA25AFB-50R) Min Qty: 400 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-AHA25AFB-50R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25W 1% tol. 50 Ohm RoHS: Compliant | 0 |
|
$2.1200 / $3.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$1.6900 | Buy Now |