Part Details for AHA25AFB-5K1 by YAGEO Corporation
Overview of AHA25AFB-5K1 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA25AFB-5K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHA25AFB-5K1
|
TTI | 5.1K OHM 1% 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.0900 | Buy Now |