There are no models available for this part yet.
Overview of AHA25AFB-6R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AHA25AFB-6R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AHA25AFB-6R
|
Avnet Americas | Power Wirewound Type Aluminum Housed Resistor 6Ohm 25W 1% Bulk - Bulk (Alt: AHA25AFB-6R) Min Qty: 400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-AHA25AFB-6R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RoHS: Compliant | 0 |
|
$2.2200 / $3.0600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$1.6900 | Buy Now |