Part Details for AHA25AJB-0R82 by YAGEO Corporation
Overview of AHA25AJB-0R82 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA25AJB-0R82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1024-ND
|
DigiKey | RES CHAS MNT 0.82 OHM 5% 25W Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6362 | Buy Now |
DISTI #
603-AHA25AJB-0R82
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25W 5% tol. .82 Ohm RoHS: Compliant | 0 |
|
$1.6300 / $4.2300 | Order Now |
|
Ozdisan Elektronik | RES.ALUMINUM HOUSED 25W 820m Ohms ±5% POWER CHASSI | 0 |
|
$2.2711 / $2.4982 | RFQ |
Part Details for AHA25AJB-0R82
AHA25AJB-0R82 CAD Models
AHA25AJB-0R82 Part Data Attributes
|
AHA25AJB-0R82
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AHA25AJB-0R82
YAGEO Corporation
Fixed Resistor, Wire Wound, 25W, 0.82ohm, 1000V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
Lead Length | 10 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 27 mm | |
Package Style | Chassis Mount | |
Package Width | 27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 1000 V |