Part Details for AHA25AJB-2K by YAGEO Corporation
Overview of AHA25AJB-2K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA25AJB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHA25AJB-2K
|
TTI | 2K OHM 5% 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.7200 | Buy Now |
|
Ozdisan Elektronik | RES.ALUMINUM HOUSED 25W 2K Ohms ±5% POWER CHASSIS | 0 |
|
$2.2282 / $2.4510 | RFQ |