Part Details for AHA336M50X16B-F by Cornell Dubilier Electronics Inc
Overview of AHA336M50X16B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AHA336M50X16B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHA336M50X16B-F-ND
|
DigiKey | CAP ALUM 33UF 20% 50V SMD Lead time: 34 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for AHA336M50X16B-F
AHA336M50X16B-F CAD Models
AHA336M50X16B-F Part Data Attributes
|
AHA336M50X16B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AHA336M50X16B-F
Cornell Dubilier Electronics Inc
CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3126 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6000 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0165 mA | |
Length | 7.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 60 mA | |
Size Code | 3126 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn97Bi3) | |
Terminal Pitch | 1.8 mm | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for AHA336M50X16B-F
This table gives cross-reference parts and alternative options found for AHA336M50X16B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHA336M50X16B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFK336M50X16T-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3126, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | AHA336M50X16B-F vs AFK336M50X16T-F |