There are no models available for this part yet.
Overview of AHA50AFB-0R15 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMG3410R150RWHR | Texas Instruments | 600-V 12-A single channel GaN power stage 32-VQFN -40 to 125 | |
LMG3410R150RWHT | Texas Instruments | 600-V 12-A single channel GaN power stage 32-VQFN -40 to 125 |
Price & Stock for AHA50AFB-0R15 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YAG1032-ND
|
DigiKey | RES CHAS MNT 0.15 OHM 1% 50W Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8736 | Buy Now | |
DISTI #
AHA50AFB-0R15
|
Avnet Americas | Power Wirewound Type Aluminum Housed Resistor 0.15Ohm 50W 1% Bulk - Bulk (Alt: AHA50AFB-0R15) Min Qty: 252 Package Multiple: 126 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-AHA50AFB-0R15
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 1% tol. .15 Ohm RoHS: Compliant | 0 |
|
$2.6500 / $2.8400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 126 Lead time: 18 Weeks | 0 |
|
$1.9100 | Buy Now | ||
Ozdisan Elektronik | RES.ALUMINUM HOUSED 50W 150m Ohms ±1% POWER CHASSI | 0 |
|
$3.1101 / $3.4211 | RFQ |
CAD Models for AHA50AFB-0R15 by YAGEO Corporation
Part Data Attributes for AHA50AFB-0R15 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Aluminum Housing
|
Lead Length
|
10 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
15.5 mm
|
Package Length
|
50 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
29 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
50 W
|
Resistance
|
0.15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
2000 V
|