Part Details for AHA50AFB-15K by YAGEO Corporation
Overview of AHA50AFB-15K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA50AFB-15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHA50AFB-15K
|
TTI | 15K OHM 1% 50W RoHS: Compliant pbFree: Pb-Free Min Qty: 252 Package Multiple: 14 Container: Bulk | Americas - 0 |
|
$2.2600 | Buy Now |
|
Ozdisan Elektronik | RES.ALUMINUM HOUSED 50W 15K Ohms ±1% POWER CHASSIS | 0 |
|
$3.0961 / $3.4057 | RFQ |