Part Details for AHA50AFB-1K2 by YAGEO Corporation
Overview of AHA50AFB-1K2 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA50AFB-1K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.ALUMINUM HOUSED 50W 1.2K Ohms ±1% POWER CHASSI | 0 |
|
$3.1097 / $3.4207 | RFQ |