Part Details for AHA50AFB-3R by YAGEO Corporation
Overview of AHA50AFB-3R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA50AFB-3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1043-ND
|
DigiKey | RES CHAS MNT 3 OHM 1% 50W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
42 In Stock |
|
$2.3710 / $3.5000 | Buy Now |
DISTI #
AHA50AFB-3R
|
Avnet Americas | Power Wirewound Type Aluminum Housed Resistor 3Ohm 50W 1% Bulk - Bulk (Alt: AHA50AFB-3R) Min Qty: 252 Package Multiple: 126 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1277 / $2.3916 | Buy Now |
DISTI #
603-AHA50AFB-3R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 1% tol. 3 Ohm RoHS: Compliant | 0 |
|
$2.4100 / $4.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 126 | 0 |
|
$1.9100 | Buy Now |
DISTI #
AHA50AFB-3R
|
Avnet Americas | Power Wirewound Type Aluminum Housed Resistor 3Ohm 50W 1% Bulk - Bulk (Alt: AHA50AFB-3R) Min Qty: 252 Package Multiple: 126 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1277 / $2.3916 | Buy Now |
|
Ozdisan Elektronik | RES.ALUMINUM HOUSED 50W 3 Ohms ±1% POWER CHASSIS | 0 |
|
$2.9898 / $3.2888 | RFQ |
Part Details for AHA50AFB-3R
AHA50AFB-3R CAD Models
AHA50AFB-3R Part Data Attributes:
|
AHA50AFB-3R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AHA50AFB-3R
YAGEO Corporation
RES CHAS MNT 3 OHM 1% 50W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 50 mm | |
Package Style | Chassis Mount | |
Package Width | 29 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 12.2475 V |