Part Details for AHA50AFB-9R3 by YAGEO Corporation
Overview of AHA50AFB-9R3 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA50AFB-9R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHA50AFB-9R3
|
Avnet Americas | Power Wirewound Type Aluminum Housed Resistor 9.3Ohm 50W 1% Bulk - Bulk (Alt: AHA50AFB-9R3) Min Qty: 252 Package Multiple: 126 Container: Bulk | 0 |
|
$2.1277 / $2.3916 | Buy Now |
DISTI #
603-AHA50AFB-9R3
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RoHS: Compliant | 0 |
|
$2.5100 / $3.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 126 | 0 |
|
$1.9100 | Buy Now |
DISTI #
AHA50AFB-9R3
|
Avnet Americas | Power Wirewound Type Aluminum Housed Resistor 9.3Ohm 50W 1% Bulk - Bulk (Alt: AHA50AFB-9R3) Min Qty: 252 Package Multiple: 126 Container: Bulk | 0 |
|
$2.1277 / $2.3916 | Buy Now |