Part Details for AHA50AJB-18R by YAGEO Corporation
Overview of AHA50AJB-18R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA50AJB-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHA50AJB-18R-ND
|
DigiKey | RES CHAS MNT 18 OHM 5% 50W Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3155 | Buy Now |
DISTI #
AHA50AJB-18R
|
Avnet Americas | Resistor, 18 Ohm, ± 5%, 50 W, Wirewound, High Power, Solder Lug - Bulk (Alt: AHA50AJB-18R) Min Qty: 252 Package Multiple: 126 Container: Bulk | 0 |
|
$1.7144 / $1.9271 | Buy Now |
DISTI #
603-AHA50AJB-18R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 5% tol. 18 Ohm RoHS: Compliant | 0 |
|
$2.1300 / $5.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 126 | 0 |
|
$1.5400 | Buy Now |
DISTI #
AHA50AJB-18R
|
Avnet Americas | Resistor, 18 Ohm, ± 5%, 50 W, Wirewound, High Power, Solder Lug - Bulk (Alt: AHA50AJB-18R) Min Qty: 252 Package Multiple: 126 Container: Bulk | 0 |
|
$1.7144 / $1.9271 | Buy Now |
|
Ozdisan Elektronik | RES.ALUMINUM HOUSED 50W 18 Ohms ±5% POWER CHASSIS | 0 |
|
$2.1585 / $2.3744 | RFQ |
Part Details for AHA50AJB-18R
AHA50AJB-18R CAD Models
AHA50AJB-18R Part Data Attributes:
|
AHA50AJB-18R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AHA50AJB-18R
YAGEO Corporation
RES,CHASSIS MOUNT,WIREWOUND,18 OHMS,2KWV,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
Lead Length | 10 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 50 mm | |
Package Style | Chassis Mount | |
Package Width | 29 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |