Part Details for AHA50AJB-3K9 by YAGEO Corporation
Overview of AHA50AJB-3K9 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHA50AJB-3K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHA50AJB-3K9-ND
|
DigiKey | RESISTOR CHASSIS MOUNT 3.9K OHM Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3155 | Buy Now |
|
Ozdisan Elektronik | RES.ALUMINUM HOUSED 50W 3.9K Ohms ±5% POWER CHASSI | 0 |
|
$2.2353 / $2.4588 | RFQ |