There are no models available for this part yet.
Overview of AHA50AJB390R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AHA50AJB390R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | ALUMINUM HOUSED RESISTOR Fixed Resistor, Wire Wound, 50W, 390ohm, 139.6425V, 5% +/-Tol, Chassis Mount RoHS: Compliant |
|
|
RFQ |