Part Details for AHC0609220M063R by Kyocera AVX Components
Overview of AHC0609220M063R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHC0609220M063R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AHC0609220M063RTR-ND
|
DigiKey | ALUMINUM V-CHIP HYBRID Min Qty: 8000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5521 | Buy Now |
DISTI #
AHC0609220M063R
|
Avnet Americas | Capacitor Aluminum 22uF 63V 20% Radial Can Cylindrical 4000 hr 125°C (Alt: AHC0609220M063R) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.7477 | Buy Now |
DISTI #
581-AHC0609220M063R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63V 22uF 4000Hrs 20% ESR=80mOhms RoHS: Compliant | 237 |
|
$0.5890 / $1.5700 | Buy Now |
DISTI #
73975170
|
RS | Hybrid Aluminum V-Chip,22uF,63V | AVX AHC0609220M063R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 | 0 |
|
$0.5500 | Buy Now |
DISTI #
AHC0609220M063R
|
Avnet Americas | Capacitor Aluminum 22uF 63V 20% Radial Can Cylindrical 4000 hr 125°C (Alt: AHC0609220M063R) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.7477 | Buy Now |
DISTI #
AHC0609220M063R
|
TME | Capacitor: hybrid, 22uF, 63VDC, ESR: 80mΩ, AHC, SMD, -55÷125°C, 800mA Min Qty: 800 | 0 |
|
$0.6800 | RFQ |
Part Details for AHC0609220M063R
AHC0609220M063R CAD Models
AHC0609220M063R Part Data Attributes:
|
AHC0609220M063R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AHC0609220M063R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 9.3 mm | |
Leakage Current | 0.0139 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 40 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |