Part Details for AHC0810221M025R by Kyocera AVX Components
Overview of AHC0810221M025R by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHC0810221M025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72514950
|
RS | Aluminum Electrolytic Capacitor, SMD, 8R450008-220uF/25V | AVX AHC0810221M025R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6370 | RFQ |
DISTI #
AHC0810221M025R
|
TTI | Aluminum Electrolytic Capacitors - SMD 25V 220uF 0810 20% 4K Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3970 / $0.4630 | Buy Now |