Part Details for AHCA-25-PCB by Eaton Bussmann
Overview of AHCA-25-PCB by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Price & Stock for AHCA-25-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-AHCA-25-PCB-ND
|
DigiKey | FUSE PCB 6X32MM AUTO 25A Min Qty: 1 Lead time: 13 Weeks Container: Tray |
986 In Stock |
|
$5.4196 / $14.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9000 / $16.1500 | Buy Now |
DISTI #
000000000006420172
|
Sager | Cartridge Fuses Auto 6x32mm PCB Fuse, 25A Min Qty: 900 | 0 |
|
$7.5400 | Buy Now |