Part Details for AHCA-30-1P by Eaton Bussmann
Overview of AHCA-30-1P by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHCA-30-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-AHCA-30-1P-ND
|
DigiKey | FUSE PCB 6X32MM AUTO 30A Min Qty: 1 Lead time: 13 Weeks Container: Tray |
50 In Stock |
|
$6.0625 / $15.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0200 / $16.4900 | Buy Now |
DISTI #
000000000006420175
|
Sager | Cartridge Fuses Auto 6x32mm PCB Fuse, 30A Min Qty: 900 | 0 |
|
$7.7000 | Buy Now |