Part Details for AHCF-25-R by Eaton Bussmann
Overview of AHCF-25-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHCF-25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-AHCF-25-R-ND
|
DigiKey | FUSE 3AB 500V 25A 5-TIN Min Qty: 1 Lead time: 13 Weeks Container: Case |
20 In Stock |
|
$3.4998 / $7.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $4.2500 | Buy Now |
DISTI #
AHCF-25-R
|
TME | Fuse: fuse, quick blow, 25A, 500VAC, 500VDC, ceramic,cylindrical Min Qty: 5 | 0 |
|
$5.2900 | RFQ |
DISTI #
000000000006420183
|
Sager | Cartridge Fuses AHC 500VAC/DC 25 A FUSE Min Qty: 5 | 0 |
|
$3.3800 / $3.9700 | Buy Now |