Part Details for AHD10-9-1939P8R by Amphenol Sine Systems
Overview of AHD10-9-1939P8R by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHD10-9-1939P8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6673
|
Newark | Circular Connector, Rcpt, 9Pos, Panel, Product Range:Ahd Series™, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHD10-9-1939P8R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$9.8900 / $12.5800 | Buy Now |
DISTI #
889-2244-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
1112 In Stock |
|
$6.9250 / $10.0010 | Buy Now |
DISTI #
71100967
|
RS | AHD Series, 9 Position, Receptacle, Reduced Seal, Type 2 | Amphenol Sine Systems AHD10-9-1939P8R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8300 / $10.3600 | RFQ |
|
Future Electronics | 9-Position Receptacle with Reduced Rear Seal Green, Type II. Threaded Rear J1939 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3Box |
|
$6.8000 / $7.1100 | Buy Now |
DISTI #
AMEAHD10-9-1939P8R
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.9049 / $8.4271 | Buy Now | |
|
Onlinecomponents.com | 9-Position Receptacle with Reduced Rear Seal, Male Flange Receptacle, Green, Type II. Threaded Rear, J1939 RoHS: Compliant |
500 In Stock |
|
$7.2600 / $11.1200 | Buy Now |
DISTI #
AMEAHD10-9-1939P8R
|
Interstate Connecting Components | 0 |
|
$5.9049 / $8.4271 | Buy Now | |
DISTI #
3781381
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 9POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 102 |
|
$7.7857 / $12.5281 | Buy Now |
DISTI #
3781381
|
Farnell | CIRCULAR CONNECTOR, RCPT, 9POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 0 Days Container: Each | 102 |
|
$9.1860 / $11.7586 | Buy Now |
|
Master Electronics | 9-Position Receptacle with Reduced Rear Seal, Male Flange Receptacle, Green, Type II. Threaded Rear, J1939 RoHS: Compliant |
500 In Stock |
|
$7.2600 / $11.1200 | Buy Now |
Part Details for AHD10-9-1939P8R
AHD10-9-1939P8R CAD Models
AHD10-9-1939P8R Part Data Attributes:
|
AHD10-9-1939P8R
Amphenol Sine Systems
Buy Now
|
Compare Parts:
AHD10-9-1939P8R
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |