There are no models available for this part yet.
Overview of AHD10-9-1939PR-B022 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0226-E | Coilcraft Inc | SMPS Transformer | |
B0226-EL | Coilcraft Inc | SMPS Transformer, 2W, | |
B0226- | Coilcraft Inc | Transformer, for ON NCP1030, SMT, RoHS |
Price & Stock for AHD10-9-1939PR-B022 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC5909
|
Newark | Circular Connector, Rcpt, 9Pos, Panel, Product Range:Ahd Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Sine/tuchel AHD10-9-1939PR-B022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$4.5900 | Buy Now | |
DISTI #
AHD10-9-1939PR-B022-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
293 In Stock |
|
$5.3750 / $7.0200 | Buy Now | |
DISTI #
71101150
|
RS | AHD Series, 9 Position, Receptacle, Reduced Seal, Jam Mount, Type 1 | Amphenol Sine Systems AHD10-9-1939PR-B022 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 / $9.8900 | RFQ | |
Future Electronics | 9 Position, Receptacle, Reduced Seal, Jam Mount, Type 1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 32Bag |
|
$5.3000 / $5.5300 | Buy Now | ||
DISTI #
AMEAHD10-9-1939PR-B022
|
Heilind Electronics | 9 POSITION, RECEPTACLE, R AHD | Americas - 0 in Stock |
|
$4.8811 / $6.5409 | Buy Now | |
Onlinecomponents.com | 9 Position, Receptacle, Reduced Seal, Jam Mount, Type 1 RoHS: Compliant |
76 In Stock |
|
$4.5200 / $8.2700 | Buy Now | ||
DISTI #
AMEAHD10-9-1939PR-B022
|
Interstate Connecting Components | 9 POSITION, RECEPTACLE, R AHD | 0 |
|
$4.8811 / $6.5409 | Buy Now | |
Master Electronics | 9 Position, Receptacle, Reduced Seal, Jam Mount, Type 1 RoHS: Compliant |
76 In Stock |
|
$4.5200 / $8.2700 | Buy Now |
CAD Models for AHD10-9-1939PR-B022 by Amphenol Sine Systems
Part Data Attributes for AHD10-9-1939PR-B022 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|