Part Details for AHD17-9-1939S by Amphenol Corporation
Overview of AHD17-9-1939S by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHD17-9-1939S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHD17-9-1939S
|
Avnet Americas | 9-Position Plug, Female Connector with Threaded Rear without Coupling Ring, J1939 - Boxed Product (Development Kits) (Alt: AHD17-9-1939S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$5.2890 / $7.5543 | Buy Now |
DISTI #
14R5577
|
Avnet Americas | 9-Position Plug, Female Connector with Threaded Rear without Coupling Ring, J1939 - Bulk (Alt: 14R5577) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$7.0400 / $7.2500 | Buy Now |
DISTI #
654-AHD17-9-1939S
|
Mouser Electronics | Automotive Connectors 9P PLG SMOOTH SHELL DIAGNOSTIC GRADE HD RoHS: Compliant | 247 |
|
$5.2900 / $9.1900 | Buy Now |
DISTI #
AHD17-9-1939S
|
TTI | Automotive Connectors 9P PLG SMOOTH SHELL DIAGNOSTIC GRADE HD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 3 In Stock |
|
$5.4900 / $8.9900 | Buy Now |
DISTI #
AHD17-9-1939S
|
Avnet Americas | 9-Position Plug, Female Connector with Threaded Rear without Coupling Ring, J1939 - Boxed Product (Development Kits) (Alt: AHD17-9-1939S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$5.2890 / $7.5543 | Buy Now |
DISTI #
14R5577
|
Avnet Americas | 9-Position Plug, Female Connector with Threaded Rear without Coupling Ring, J1939 - Bulk (Alt: 14R5577) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$7.0400 / $7.2500 | Buy Now |
DISTI #
AHD17-9-1939S
|
TME | Connector: wire-wire, AHD, female, plug, for cable, PIN: 9 Min Qty: 1 | 49 |
|
$4.1600 / $5.9300 | Buy Now |
DISTI #
AHD17-9-1939S
|
Avnet Abacus | 9-Position Plug, Female Connector with Threaded Rear without Coupling Ring, J1939 (Alt: AHD17-9-1939S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 6 Days | Abacus - 200 |
|
Buy Now | |
|
New Advantage Corporation | HD Series 9 pin Plug Smooth Shell Diagnostic Grade RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 200 |
|
$5.3400 | Buy Now |