Part Details for AHDM04-18-06SN-C030 by Amphenol Sine Systems
Overview of AHDM04-18-06SN-C030 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDM04-18-06SN-C030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4145
|
Newark | Circular Connector, Rcpt, 2Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-18-06SN-C030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$5.7700 | Buy Now |
DISTI #
889-AHDM04-18-06SN-C030-ND
|
DigiKey | CONN RCPT HSG FMALE 2POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Box |
37 In Stock |
|
$6.4909 / $8.1100 | Buy Now |
DISTI #
73213433
|
RS | 2 Position Receptacle, Socket, Shell Size 18, Wide Thread | Amphenol Sine Systems AHDM04-18-06SN-C030 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9400 / $12.4300 | RFQ |
DISTI #
AMEAHDM04-18-06SN-C030
|
Heilind Electronics | 2 POSITION RECEPTACLE, SOCKET, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 Position Receptacle, Socket, Shell Size 18, Wide Thread RoHS: Compliant | 0 |
|
$8.8300 / $18.4900 | Buy Now |
DISTI #
AMEAHDM04-18-06SN-C030
|
Interstate Connecting Components | 2 POSITION RECEPTACLE, SOCKET, | 0 |
|
Buy Now |