Part Details for AHDM04-18-08PN by Amphenol Corporation
Overview of AHDM04-18-08PN by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PNH280N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatible | |
HM2P08PNE124GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P08PNH2R4GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for AHDM04-18-08PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDM04-18-08PN
|
Avnet Americas | Receptacle, Size 18, 8 positions, Pin, standard seal, wide thread - Boxed Product (Development Kits) (Alt: AHDM04-18-08PN) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Box | 0 |
|
$9.4636 / $13.5166 | Buy Now |
DISTI #
654-AHDM04-18-08PN
|
Mouser Electronics | Automotive Connectors SZ 18 RCPT 8 POS PIN STND ARGMNT RoHS: Compliant | 23 |
|
$9.4800 / $12.4600 | Buy Now |
DISTI #
AHDM04-18-08PN
|
TTI | Automotive Connectors SZ 18 RCPT 8 POS PIN STND ARGMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 85 In Stock |
|
$9.3700 / $11.6100 | Buy Now |
DISTI #
AHDM041808PN-AMP
|
TME | AHDM04-18-08PN Min Qty: 2 | 50 |
|
$20.1540 / $28.3080 | Buy Now |
DISTI #
C1S116730299585
|
Chip1Stop | Connector Circular RoHS: Compliant | 50 |
|
$20.2000 / $27.2000 | Buy Now |