Part Details for AHDM04-18-14SR by Amphenol Corporation
Overview of AHDM04-18-14SR by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157547-0014SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 14 Position, Top Latch, Tin (preplated) | |
10158514-0014SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 14 Position, Top Latch, Tin (preplated) |
Price & Stock for AHDM04-18-14SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDM04-18-14SR
|
Avnet Americas | Receptacle, Size 18, 14 positions, Socket, reduced diameter seal, wide thread - Boxed Product (Development Kits) (Alt: AHDM04-18-14SR) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Box | 0 |
|
$10.9605 / $15.6547 | Buy Now |
DISTI #
654-AHDM04-18-14SR
|
Mouser Electronics | Automotive Connectors SZ 18 RCPT 14 POS SOCKET RED ARGMNT RoHS: Compliant | 138 |
|
$10.2700 / $11.7700 | Buy Now |
DISTI #
AHDM04-18-14SR
|
TTI | Automotive Connectors SZ 18 RCPT 14 POS SOCKET RED ARGMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 196 In Stock |
|
$9.9600 / $11.7400 | Buy Now |
DISTI #
AHDM04-18-14SR
|
Avnet Abacus | Receptacle, Size 18, 14 positions, Socket, reduced diameter seal, wide thread (Alt: AHDM04-18-14SR) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |