-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5012
|
Newark | Circular Connector, Rcpt, 20Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:20Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:-Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-18-20PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$8.1600 | Buy Now |
DISTI #
08AK9594
|
Newark | Circular Connector Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-18-20PN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3700 / $16.0900 | Buy Now |
DISTI #
889-3001-ND
|
DigiKey | CONN RCPT HSNG MALE 20POS PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
170 In Stock |
|
$8.9750 / $13.8300 | Buy Now |
DISTI #
V99:2348_22832045
|
Arrow Electronics | Conn Circular PIN 20 POS Crimp ST Panel Mount 20 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2229 | Americas - 23 |
|
$9.2120 / $10.6660 | Buy Now |
DISTI #
71520327
|
RS | Receptacle, Size 18, 20 Positions, Pin, Standard Seal, Wide Thread | Amphenol Sine Systems AHDM04-18-20PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 99 |
|
$10.2200 / $13.2700 | Buy Now |
DISTI #
AMEAHDM04-18-20PN
|
Heilind Electronics | RCPT,SZ18,20 POS,PIN, CIRC CONN,STD SEAL | Americas - 75 in Stock |
|
$8.1631 / $10.9217 | Buy Now |
|
Onlinecomponents.com | Receptacle, Size 18, 20 positions, Pin, standard seal, wide thread RoHS: Compliant |
222 In Stock |
|
$7.4700 / $11.8600 | Buy Now |
DISTI #
66971480
|
Verical | Conn Circular PIN 20 POS Crimp ST Panel Mount 20 Terminal 1 Port Box Min Qty: 5 Package Multiple: 5 Date Code: 1931 | Americas - 200 |
|
$12.2182 / $15.2835 | Buy Now |
DISTI #
61915289
|
Verical | Conn Circular PIN 20 POS Crimp ST Panel Mount 20 Terminal 1 Port Box Min Qty: 4 Package Multiple: 1 | Americas - 22 |
|
$16.9500 | Buy Now |
DISTI #
AMEAHDM04-18-20PN
|
Interstate Connecting Components | RCPT,SZ18,20 POS,PIN, CIRC CONN,STD SEAL | 25 |
|
$8.1631 / $10.9217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy