Part Details for AHDM04-24-14PR-059 by Amphenol Sine Systems
Overview of AHDM04-24-14PR-059 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDM04-24-14PR-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4860
|
Newark | Circular Conn, Rcpt, 14Pos, Crimp, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-14PR-059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$28.6400 | Buy Now |
DISTI #
889-AHDM04-24-14PR-059-ND
|
DigiKey | 14 POSITION RECEPTACLE, PIN, SHE Min Qty: 1 Lead time: 16 Weeks Container: Box |
25 In Stock |
|
$33.6792 / $45.4800 | Buy Now |
DISTI #
74788278
|
RS | 14 Position Receptacle, Pin, Shell Size 24, Cable Clamp Backshell, Break-Away | Amphenol Sine Systems AHDM04-24-14PR-059 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$29.6900 | Buy Now |
DISTI #
AMEAHDM04-24-14PR-059
|
Heilind Electronics | 14 POSITION RECEPTACLE, PIN, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 14 Position Receptacle - Pin - Shell Size 24 - Reduced Diameter Seal (Blue) - Cable Clamp Backshell - Break-Away RoHS: Compliant | 0 |
|
$32.9600 / $43.4600 | Buy Now |
DISTI #
AMEAHDM04-24-14PR-059
|
Interstate Connecting Components | 14 POSITION RECEPTACLE, PIN, S | 0 |
|
Buy Now |