Part Details for AHDM04-24-14SR by Amphenol Sine Systems
Overview of AHDM04-24-14SR by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDM04-24-14SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4863
|
Newark | Circular Conn, Rcpt, 14Pos, Crimp, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-14SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$10.6700 | Buy Now |
DISTI #
889-AHDM04-24-14SR-ND
|
DigiKey | 14 POSITION RECEPTACLE, SOCKET, Min Qty: 10 Lead time: 16 Weeks Container: Box |
50 In Stock |
|
$11.3375 / $14.2530 | Buy Now |
DISTI #
74788276
|
RS | 14 Position Receptacle, Socket, Shell Size 24, Reduced Diameter Seal (Blue) | Amphenol Sine Systems AHDM04-24-14SR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$11.0700 | Buy Now |
DISTI #
AMEAHDM04-24-14SR
|
Heilind Electronics | 14 POSITION RECEPTACLE, SOCKET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 14 Position Receptacle - Socket - Shell Size 24 - Reduced Diameter Seal (Blue) RoHS: Compliant | 0 |
|
$7.9900 / $15.9700 | Buy Now |
DISTI #
AMEAHDM04-24-14SR
|
Interstate Connecting Components | 14 POSITION RECEPTACLE, SOCKET | 0 |
|
Buy Now | |
DISTI #
4225895
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 14POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$12.4446 / $20.0841 | Buy Now |
DISTI #
4225895
|
Farnell | CIRCULAR CONN, RCPT, 14POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 50 |
|
$14.1296 / $21.6941 | Buy Now |