Part Details for AHDM04-24-27SR by Amphenol Corporation
Overview of AHDM04-24-27SR by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70227SRHMF | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Operational Amplifier | |
ISL70227SRHX/SAMPLE | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Operational Amplifier, , /Die Waffle Pack | |
ISL70227SRHMX | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Operational Amplifier, DIE, / |
Price & Stock for AHDM04-24-27SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDM04-24-27SR
|
Avnet Americas | Receptacle, Size 24, 27 positions, Socket, reduced diameter seal, wide thread - Boxed Product (Development Kits) (Alt: AHDM04-24-27SR) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Box | 0 |
|
$11.0603 / $15.7971 | Buy Now |
DISTI #
654-AHDM04-24-27SR
|
Mouser Electronics | Standard Circular Connector SZ 24 RCPT 27 POS SOCKET RED ARGMNT RoHS: Compliant | 41 |
|
$11.4700 / $17.4800 | Buy Now |
DISTI #
AHDM04-24-27SR
|
TTI | Standard Circular Connector SZ 24 RCPT 27 POS SOCKET RED ARGMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.1300 | Buy Now |
DISTI #
AHDM042427SR-AMP
|
TME | AHDM04-24-27SR Min Qty: 2 | 50 |
|
$21.4908 / $30.1958 | Buy Now |
DISTI #
C1S116730299655
|
Chip1Stop | Connector Circular RoHS: Compliant | 2 |
|
$8.5010 | Buy Now |